282837-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-16, 13.5 A, cage clamp, green, 282837-4
Order No.: 71P7029
EAN: 4099891630706
MPN:
282837-4
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4518 €
350 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 282837-4, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 4 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 16 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 30-16 | |
Width | 8.2 mm | |
Colour | green | |
Height | 10 mm | |
Cable cross-section | 0.05-1.3 mm² | |
Rated voltage | 300 V | |
Rated current | 13.5 A | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |