1624139-2 | TE Connectivity

Carbon potentiometer, 4.7 kΩ, 0.4 W, linear, solder lug, 1624139-2

Order No.: 40P7366
EAN: 4099879970497
MPN:
1624139-2
23ESA472MMF50NF
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
5.6763 €

Potentiometer, 1624139-2, TE Connectivity

Sealed Potentiometer: No, Turn Type: Single Turn, Element Material: Carbon Film, Number of Turns: 1, Sections: Single, Adjustment Location: Side, Adjustment Style: Spindle, Potentiometer Power Rating: .4 W, Potentiometer Tolerance: 20%, Potentiometer Resistance: 4K Ω, Resistance Range: 1kΩ – 1MΩ Ω, Shaft Style: Flatted, Potentiometer Termination Type: Eyelet, Potentiometer Mount Style: Panel Mount, Mount Angle: Right Angle, Potentiometer Dimensions: 25.2 x 20.4 mm, Shaft Size: 6.35 x 50 mm

Technical specifications
ohmic resistance 4.7 kΩ
Connection solder lug
Version carbon potentiometer
Width 25.2 mm
Rotary range, electrical 267 °
Mechanic rotary range 300 °
axle diameter 6.35 mm
Length 20.4 mm
Power 0.4 W
max. number of revolutions 1
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin US
Customs tariff number 85334010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes