2-1625931-8 | TE Connectivity
Cermet potentiometer, 1 kΩ, 2 W, linear, solder pin, 2-1625931-8
Order No.: 40P7446
EAN: 4099879970510
MPN:
2-1625931-8
404802692035
Unit Price (€ / pc.)
27.5366 € *
Available: 0 pcs.
Leadtime: On Request **
Potentiometer, 2-1625931-8, TE
This potentionmeter is available with cermet resistance elements. This choice means that components offer excellent electrical and thermal stability, reliability, low noise and long life which makes them most suitable for the majority of professional applications.
Features
- Strong construction
- Sealed to military standard
- 2 W power rating
- Rugged terminations
- Panel sealed (MC1)
Technical specifications
ohmic resistance | 1 kΩ | |
Connection | solder pin | |
Version | cermet potentiometer | |
Width | 12.7 mm | |
Rotary range, electrical | 270 ° | |
Mechanic rotary range | 270 ° | |
axle diameter | 6.32 mm | |
Length | 19.05 mm | |
Power | 2 W | |
max. number of revolutions | 1 | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |