2083110-2 | TE Connectivity
Connecting line, 1 m, plug straight to plug straight, 0.129 mm², AWG 26, 2083110-2
Order No.: 71P4594
EAN: 4099891743635
MPN:
2083110-2
Unit Price (€ / pc.)
75.7078 € *
Available: 0 pcs.
Available in 5 Days: 372 pcs.
Leadtime: 1 Week **
Total Price:
75.71 € *
Price list
Quantity
Price per unit*
2 pcs.
75.7078 €
6 pcs.
71.2810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 2083110-2, TE Connectivity
Mini I/O Cable Assembly, 8 Positions, 3.275 ft 1 m, Black cable, Shielded, 26 AWG, 0.14-0.03 mm², Discrete pairs, Mini I/O Plug, Mini I/O Plug.
Technical specifications
Connection (1) | plug | |
Connection (2) | plug | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |