2323765-1 | TE Connectivity
Connecting line, 0.5 m, plug straight to plug straight, 0.2 mm², AWG 32, 2323765-1
Unit Price (€ / pc.)
186.0922 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 1 Week **
Total Price:
186.09 € *
Price list
Quantity
Price per unit*
1 pcs.
186.0922 €
3 pcs.
175.2394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 2323765-1, TE Connectivity
QSFP-DD Cable assembly, 32 Positions, 0.5 m, 56 Gb/s, Black Cable, Shielded, 32 AWG, 0.2 mm², Madison TurboTwin-Round Jacketed.
Applications
- Servers
- Switches
- Routers
- Data centers
- High performance computing
Technical specifications
Connection (1) | plug | |
Connection (2) | plug | |
Version | connecting line | |
AWG cross-section | AWG 32 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 0.5 m | |
Cable cross-section | 0.2 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |