2273098-3 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PUR, gray, 4 A, 2273098-3
Order No.: 71P6287
EAN: 4099891672010
MPN:
2273098-3
Unit Price (€ / pc.)
33.2962 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
Total Price:
33.30 € *
Price list
Quantity
Price per unit*
3 pcs.
33.2962 €
12 pcs.
31.3565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 2273098-3, TE Connectivity
The 2273098-3 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |