T4052218003-001 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to M12-cable socket, angled, 3 pole, 0.5 m, PVC, black, 3 A, T4052218003-001
Order No.: 72P3693
EAN: 4099891672263
MPN:
T4052218003-001
Unit Price (€ / pc.)
9.5200 € *
Available: 0 pcs.
Available in 5 Days: 371 pcs.
Leadtime: 1 Week **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
9.5200 €
45 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, T4052218003-001, TE Connectivity
The T4052218003-001 is designed for applications such as sensors, robotics, production machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. This product is ideal for non-industrial applications where compact, robust and reliable connections is required to withstand rigorous environmental elements.
Features
- IP67 rated: dust and waterproof
Applications
- Industrial communications
- Industrial automation
- Machine tools
- Semiconductor manufacturing
- Process control system
- Electronics manufacturing
Technical specifications
Connection (1) | M8-cable plug, angled | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 3 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |