TAA542B1411-001 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 0.5 m, PVC, red, 4 A, TAA542B1411-001
Order No.: 72P4022
EAN: 4099891673062
MPN:
TAA542B1411-001
Unit Price (€ / pc.)
15.9936 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 1 Week **
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
10 pcs.
15.9936 €
30 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAA542B1411-001, TE Connectivity
The TAA542B1411-001 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | red | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |