TAA752A1611-020 | TE Connectivity
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 2 m, PVC, gray, 4 A, TAA752A1611-020
Order No.: 72P4034
EAN: 4099891673185
MPN:
TAA752A1611-020
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 1 Week **
Total Price:
25.28 € *
Price list
Quantity
Price per unit*
4 pcs.
25.2756 €
17 pcs.
23.8000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, TAA752A1611-020, TE Connectivity
The TAA752A1611-020 provides a solution for the increasing needs of sensor connection that safely and reliably secure the communication in industrial environments. This product also finds applications outside of it's traditional industries where a compact reliable connection system with environmental protection is required.
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |