1SNA115986R0000 | TE Connectivity
Terminal block, screw connection, 4.0 mm², 2 pole, 20 A, 4 kV, gray/orange, 1SNA115986R0000
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
20 pcs.
4.7838 €
50 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1SNA115986R0000, TE Connectivity
Modular terminal block, Disconnect, Screw clamp terminal block, Gray, Product spacing 6 mm, 2 Position, Screw terminal.
Features
- Ease your disconnect operations with the disconnect blade
Technical specifications
Connection | screw connection | |
Version | screw terminal block | |
AWG cross-section | AWG 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 4 kV | |
Width | 6 mm | |
Colour | gray/orange | |
Height | 44.5 mm | |
Length | 44.5 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 20 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |