1SNK806010R0000 | TE Connectivity
Terminal block, push-in spring connection, 4.0 mm², 4 pole, 30 A, 8 kV, gray, 1SNK806010R0000
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 1 Week **
PCB Terminal, 1SNK806010R0000, TE Connectivity
The 1SNK806010R0000 is a screw clamp terminal block that offers rationalized functions and accessories while serving a large scope of applications. Asymmetrical design avoid mounting and wiring errors. This product has Intuitive codification, simplified catalogs and large technical data base.
Features
- Easy to install
- Optimized logistics
Technical specifications
Connection | push-in spring connection | |
Version | PI spring terminal block | |
AWG cross-section | AWG 10 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 6 mm | |
Colour | gray | |
Height | 93.8 mm | |
Length | 41.5 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 30 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |