1825010-1 | TE Connectivity
Slide switch, On-On, 2 pole, straight, 0.3 A/115 VAC/28 VDC, 1825010-1
Unit Price (€ / pc.)
5.9143 € *
Available: 0 pcs.
Available in 5 Days: 5,043 pcs.
Leadtime: 1 Week **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
15 pcs.
5.9143 €
75 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1825010-1, TE Connectivity
Slide switch, Double Pole - Double throw configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 2 Position, On On.
Features
- Bifurcated double wipe contacts, also for telecom grade switching
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.3 A/115 VAC/28 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |