3-1825011-5 | TE Connectivity
Slide switch, On-On, 4 pole, angled, 0.3 A/115 VAC, 3-1825011-5
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 5 Days: 408 pcs.
Leadtime: 1 Week **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
19 pcs.
4.5101 €
150 pcs.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 3-1825011-5, TE Connectivity
Features
- For auto insertion on standard IC equipment
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | angled | |
Actuation | lateral | |
contact surface | silver-plated | |
Pin number | 4 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.3 A/115 VAC | |
Shift position | On-On |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |