6-1825011-2 | TE Connectivity
Slide switch, On-On, 6 pole, straight, 0.4 A/20 VDC, 6-1825011-2
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Available in 5 Days: 908 pcs.
Leadtime: 1 Week **
Total Price:
11.77 € *
Price list
Quantity
Price per unit*
10 pcs.
11.7691 €
40 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 6-1825011-2, TE Connectivity
Slide switch, Six Pole - Double throw configuration (Pole-Throw), Vertical, Copper alloy, Single actuator, 6 Position, On On, 0.4 A.
Features
- For auto insertion on standard IC equipment
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Breaking capacity | 0.4 A/20 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |