1-1622935-0 | TE Connectivity

Resistor, thick film, SMD 1608, 3.01 kΩ, 0.1 W, ±1 %, 1-1622935-0

Order No.: 71P0643
EAN: 4099891681050
MPN:
1-1622935-0
Series: CRG
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0030 € *
Available: 0 pcs.
Available in 5 Days: 58,760 pcs.
Leadtime: 1 Week **
Total Price:
0.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0030 €

Chip resistor, 1-1622935-0, TE Connectivity

The 1-1622935-0 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 3.01 kΩ
Design SMD 1608
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes