1-2176157-7 | TE Connectivity
Resistor, metal foil, SMD 5025, 0.013 Ω, 0.75 W, ±1 %, 1-2176157-7
Unit Price (€ / pc.)
0.2202 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Metal chip resistor, 1-2176157-7, TE Connectivity
The 1-2176157-7 is a low ohmic metal chip resistor, that is designed for current sense circuits in power electronic system. Metal foil construction ensures high reliability and performance with very low and stable TCR. Supplied as standard on tape and reel for automatic insertion processes.
Features
- Low resistance resistor for current detection
- Small size to power ratio
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 0.013 Ω | |
Design | SMD 5025 | |
Height | 0.55 mm | |
Length | 5 mm | |
Power | 0.75 W | |
max. operating temperature | 55 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal foil | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |