1623094-1 | TE Connectivity
Resistor, thick film, SMD 0603 (1608), 0 Ω, 0.1 W, ±1 %, 1623094-1
Order No.: 38P5323
EAN: 4099879218124
MPN:
1623094-1
CRG0603ZR
Unit Price (€ / pc.)
0.0226 € *
Available: 164 pcs.
Leadtime: 16 Weeks **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0226 €
10 pcs.
0.0190 €
100 pcs.
0.0167 €
300 pcs.
0.0119 €
1500 pcs.
0.0080 €
5000 pcs.
0.0067 €
15000 pcs.
0.0052 €
30000 pcs.
0.0039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Film Chip Resistor, 1623094-1, TE Connectivity
The 1623094-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 0 Ω | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |