1624298-1 | TE Connectivity

Resistor, wirewound, SMD, 13.3 Ω, 2.5 W, ±1 %, 1624298-1

Order No.: 71P2937
EAN: 4099891684044
MPN:
1624298-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
7.9611 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
7.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.9611 €

Power resistor, 1624298-1, TE Connectivity

The 1624298-1 is a robust wire wound resistor, offers low profile case design with flexible tinned copper termination for reliable solder joints. This product allows to withstand the higher temperature associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.

Features

  • Low profile design
  • Tape and reel packaging
  • Wide value range
Technical specifications
ohmic resistance 13.3 Ω
Design SMD
Height 5.33 mm
Length 12.14 mm
Power 2.5 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology wirewound
Temperature coefficient ±90 ppm/°K
Logistics
Country of origin US
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes