4-2176069-3 | TE Connectivity

Resistor, thick film, SMD 0201 (0603), 1 MΩ, 0.05 W, ±1 %, 4-2176069-3

Order No.: 71P8863
EAN: 4099891687496
MPN:
4-2176069-3
Series: CRG
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0333 €

Chip resistor, 4-2176069-3, TE Connectivity

The 4-2176069-3 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 1 MΩ
Design SMD 0201 (0603)
Width 0.3 mm
Height 0.23 mm
Length 0.6 mm
Power 0.05 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±200 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes