6-1879259-6 | TE Connectivity
Resistor, thin film, SMD 3216, 2 kΩ, 0.33 W, ±0.1 %, 6-1879259-6
Order No.: 72P0432
EAN: 4099891689001
MPN:
6-1879259-6
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 1 Week **
Chip resistor, 6-1879259-6, TE Connectivity
The 6-1879259-6is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.
Features
- High precision - Tolerance
- Power rating to 1.0W
- Terminal finish – electroplated 100% matte Sn
Applications
- Communications
- Industrial control
Technical specifications
ohmic resistance | 2 kΩ | |
Design | SMD 3216 | |
Height | 0.55 mm | |
Length | 3.05 mm | |
Power | 0.33 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | thin film | |
Temperature coefficient | ±15 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |