1394738-2 | TE Connectivity
DC/AC converter plug, 2.5 mm², 25 A, socket, 1394738-2
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 5 Days: 7,063 pcs.
Leadtime: 1 Week **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
25 pcs.
3.8913 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converter receptacle, 1394738-2, TE Connectivity
DC converter receptacle, Connector, Minus, Copper zinc, Black, Polyphenylene oxide (PPO).
Technical specifications
Connection (1) | socket | |
Version | DC/AC converter plug | |
diameter | 18 mm | |
Cable cross-section | 2.5 mm² | |
Rated current | 25 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |