6-1394461-3 | TE Connectivity
Cable coupler, 2.5 mm², 25 A, plug, 6-1394461-3
Order No.: 72P0240
EAN: 4099891692629
MPN:
6-1394461-3
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 5 Days: 1,480 pcs.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9512 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable coupler, 6-1394461-3, TE Connectivity
Cable coupler, Plug, Connector, 14 AWG, Copper zinc, 2.5 mm Wire size, Neutral, Polyphenylene oxide (PPO), Black.
Technical specifications
Connection (1) | plug | |
Version | cable coupler | |
diameter | 18 mm | |
Cable cross-section | 2.5 mm² | |
Rated current | 25 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |