1-1776295-2 | TE Connectivity
Connection terminal, 12 pole, 0.12-3.3 mm², brown, screw connection, 30 A
Order No.: 71P0871
EAN: 4099891743123
MPN:
1-1776295-2
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Available in 5 Days: 1,499 pcs.
Leadtime: 1 Week **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
15 pcs.
7.8302 €
60 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776295-2, TE Connectivity
The 1-1776295-2 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 26 to 12 | |
Colour | brown | |
Cable cross-section | 0.12-3.3 mm² | |
Rated current | 30 A | |
Pin number | 12 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |