1-1776313-0 | TE Connectivity
Connection terminal, 10 pole, 2.0-14 mm², natural, screw connection, 65 A
Order No.: 71P0876
EAN: 4099891743178
MPN:
1-1776313-0
Unit Price (€ / pc.)
28.5600 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: 1 Week **
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
3 pcs.
28.5600 €
15 pcs.
28.0364 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1-1776313-0, TE Connectivity
The 1-1776313-0 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
Connection | screw connection | |
Version | connection terminal | |
AWG cross-section | AWG 14 to 6 | |
Colour | natural | |
Cable cross-section | 2.0-14 mm² | |
Rated current | 65 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |