2108877-1 | TE Connectivity

2108877-1

Order No.: 36P9014
EAN: 4099889814248
MPN:
2108877-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Available in 5 Days: 37,000 pcs.
Leadtime: 1 Week **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.2479 €

USB Connectors, 2108877-1, TE Connectivity

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Shell Plating Finish: Matte, Connector Profile: Micro, Shell Plating Material: Tin over Nickel, Contact Current Rating (Max): 1.8 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: Hold-Down, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 0.65 mm, Housing Color: Black, PCB Thickness (Recommended): 0.8 – 1. mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Assembly Process Feature: Without Pick and Place Cover, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Degree of Protection: IP68, Packaging Method: Tape & Reel, Packaging Quantity: 1000

Technical specifications
Version B socket
Contact connection SMD
Assembly PCB mounting
Pin number 5 pole
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes