2129320-3 | TE Connectivity

2129320-3

Order No.: 36P6362
EAN: 4099889814170
MPN:
2129320-3
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
400 pcs.
1.2614 €
800 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

DisplayPort Connectors, 2129320-3, TE Connectivity

Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Connector Style: Receptacle, PCB Mount Orientation: Right Angle, Number of Positions: 20, Shell Material: Stainless Steel, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole-Solder, PCB Mount Location: Top, Screw Flange: Without, PCB Mount Retention Type: Boardlock, Connector Mounting Type: Board Mount, Centerline (Pitch): 0.6 mm, Housing Color: Black, Tail Length: 1.4 mm, Pick & Place: Without Pick and Place Cover, Circuit Application: Signal, Flammability Rating: UL 94V-0, Packaging Method: Reel

Technical specifications
Version DisplayPort-Socket
Attachment (rear panel) PCB locking
Contact connection solder connection
Assembly PCB mounting
Pin number 20 pole
Logistics
Country of origin JP
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes