2-1879026-5 | TE Connectivity
Resistor, 17.4 Ω, 0.25 W, ±0.1 %
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 4,474 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.3213 €
2000 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision resistor, 2-1879026-5, TE Connectivity
17.4 Ω, Thin film, Precision resistor, 0.1 %, 6.3 x 2.3 mm, 2 Termination, Ammo packed, 0.25 W, ±15 ppm/°C, Tinned copper leads termination.
Technical specifications
ohmic resistance | 17.4 Ω | |
Version | thin film resistor | |
Design | axial | |
diameter | 2.3 mm | |
Length | 6.3 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Tolerance | ±0.1 % | |
Temperature coefficient | ±15 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |