2-2176416-2 | TE Connectivity
Resistor, 390 Ω, 9 W, ±5 %
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 654 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6660 €
300 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film resistor, 2-2176416-2, TE Connectivity
The 2-2176416-2 is a power metal oxide film resistor deposited on a ceramic former. This product is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Features
- High power with small size for space saving
- Excellent long term stability
- Controlled temperature capability
- Solvent Resistant Coat and Code
Technical specifications
ohmic resistance | 390 Ω | |
Version | metal oxide resistor | |
Design | axial | |
diameter | 8.5 mm | |
Length | 54 mm | |
Power | 9 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±350 ppm/K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |