3-1630027-7 | TE Connectivity
Resistor, 82 Ω, 300 W, ±5 %
Order No.: 71P7513
EAN: 4099889796575
MPN:
3-1630027-7
Unit Price (€ / pc.)
86.2155 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Power resistor, 3-1630027-7, TE Connectivity
The 3-1630027-7 is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This product is made from quality materials for optimum reliability and stability.
Features
- Established product with proven reliability
- Versatile product
- Custom design
- Low resistance, low inductance and higher voltage
Applications
- Balancing resistor
- Filter
- Crowbar
- Capacitor charging and discharging
Technical specifications
ohmic resistance | 82 Ω | |
Version | wirewound resistor | |
Design | chassis | |
Width | 71.4 mm | |
Height | 41 mm | |
Length | 180 mm | |
Power | 300 W | |
Assembly | chassis mounting | |
Tolerance | ±5 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |