AB9 | Teko
Battery clip for 9 V-battery, 1 cell
Order No.: 60H2210
EAN: 4099889685916
MPN:
AB9
Unit Price (€ / pc.)
0.8687 € *
Available: 290 pcs.
Leadtime: 2 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8687 €
50 pcs.
0.7735 €
100 pcs.
0.7378 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for plastic enclosures, type Teko Squid.
Technical attributes (type, overall dimensions, colors (black RAL 9004, light-gray RAL 9018)): AB 9, double clip for 9.0 V battery
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |