100021296 | Telegärtner

Protective cap, H00080B0000

Order No.: 80F0202
EAN: 4018359509545
MPN:
100021296
H00080B0000
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9492 €

Protecting cap, 100021296, Telegärtner

4.3-10 Protective cap for jack, IP68, without chain

All of the 4.3-10 connectors meet the requirements of IP68 and, because of the excellent properties of materials used, are suitable for temperatures ranging from -40° C up to +85° C. Customized connector designs for use at higher temperatures are also possible on demand.

Technical Data

  • Material (insulators): PTFE
  • Material (gaskets): Silicone
Technical specifications
Suitable for 4.3/10 socket
Connector 4.3/10
Accessory Type cover cap
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead