100024181 | Telegärtner
Telegärtner J01026B0012
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: 1 Week **
N termination load with chain, 100024181, Telegärtner
The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.
Technical specifications
Damping | 25 dB | |
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 6 GHz | |
Connector | N |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |