100023660 | Telegärtner

Coaxial adapter, BNC socket to 2 x 4 mm device terminal, Y-shape, 100023660

Order No.: 78F978
EAN: 4018359107376
MPN:
100023660
J01008A0621
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
28.1554 € *
Available: 0 pcs.
Next delivery: 55 pcs. on 2024-07-18
Leadtime: On Request **
Total Price:
28.16 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1554 €
5 pcs.
26.4656 €
15 pcs.
25.4541 €
50 pcs.
24.3236 €
150 pcs.
23.3121 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01008A0621, Telegärtner

BNC-Jack to 2x 4 mm Devices terminals

The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.

FEATURES

  • Max. Frequency 4 GHz
  • Mating life ≥ 500

Technical Data

  • Design: Y-Shape
Technical specifications
Design Y-shape
Connector (exit) 2 x 4 mm device terminal
Connector BNC socket
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead