100007606 | Telegärtner
SC plug, GOF/POF, multimode, ceramic, silver, 100007606
Unit Price (€ / pc.)
83.6332 € *
Available: 0 pcs.
Leadtime: On Request **
J88083A0006 from Telegärtner at Bürklin electronik
Find detailed information about the product on our site J88083A0006 from Telegärtner. The manufacturer description for this product is: STX V1 2SC Plugset MMMore information about J88083A0006
- Variant 1 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting- or Plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Designation: STX V1 FO plug set
- Housing: Metal
- Plug design: 2SC
- Fiber type: Multimode
- Notes: without Kink pRedection spiral
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: Multimode
- Connector type: SC-Duplex
- Ferrule material: Ceramics
Technical specifications
Connection | glue connection | |
Version | SC plug | |
Colour | silver | |
Chamfer type | multimode | |
Ferrule | ceramic | |
Category | GOF/POF | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |