100023271 | Telegärtner
Panel socket, 10 pole, solder cup, bayonet locking, straight, 100023271
Unit Price (€ / pc.)
62.0228 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
NF connector, 100023271, Telegärtner
LF jack receptacle 10-pin. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
- Waterproof
- Bajonet locking system
- Double spring loaded contacts
Technical specifications
Version | panel socket | |
Additional parts | equipped | |
Shell Material | copper alloy | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Assembly | single hole mounting | |
Orientation | straight | |
Pin number | 10 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |