0650 2064 | Testo
TESTO 0650 2064
Order No.: 21K8890
EAN: 4099891465865
MPN:
0650 2064
Unit Price (€ / pc.)
258.23 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 1 Week **
pH universal plastic electrode, 0650 2064, Testo
For measurements in water and wastewater: The robust pH universal plastic electrode with integrated Pt1000 temperature sensor is insensitive to clogging thanks to the single-pore diaphragm. The unbreakable plastic and maintenance-free gel electrolyte are further advantages.
Features
- Short response times and accurate measurement results thanks to clogging-resistant single-pore diaphragm
- Integrated Pt1000 temperature sensor
- Shatterproof plastic
- Maintenance-free gel electrolyte
Technical specifications
Version | pH meter |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |