0572 1754 | Testo
TESTO 0572 1754
Order No.: 21K9048
EAN: 4099891475123
MPN:
0572 1754
testo 175 H1
Unit Price (€ / pc.)
384.37 € *
Available: 0 pcs.
Available in 5 Days: 878 pcs.
Leadtime: 1 Week **
Temperature and humidity data logger, 0572 1754, Testo
The testo 175H1 is an ideal data logger for the continuous monitoring of ambient temperatures and humidity. With its customizable alarm, the 175H1 will alert when user defined thresholds have been exceeded.
Features
- Internal NTC thermistor provides reliable temperature monitoring with a small footprint
- External “stump” humidity probe for quick, accurate measurements
- Large easy to read backlit display
- Large data memory capable of storing 1,000,000 measurements
Technical specifications
Number of measured values | 1000000 | |
Logging Function | temperature, moisture | |
Interfaces | SD card | |
Degree of protection (IP) | IP54 | |
Recording interval | 10s to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |