0572 1767 | Testo
TESTO 0572 1767
Order No.: 21K8932
EAN: 4099891474942
MPN:
0572 1767
testo 176 P1
Unit Price (€ / pc.)
771.12 € *
Available: 0 pcs.
Available in 5 Days: 117 pcs.
Leadtime: 1 Week **
Data logger pressure, temperature and humidity, 0572 1767, Testo
If the ambient conditions, for example in the laboratory, need to be documented with high precision and reliability, opt for the 176 P1 data logger. It has an integrated sensor that precisely measures the absolute pressure in the range from 600 mbar to 1 100 mbar.
Features
- Continuous measurement and documentation of absolute pressure
- Additional recording of up to two humidity and temperature values simultaneously with optional connectable probes
- Large measured data memory for up to 2 million measured values, battery life of up to 8 years
- Three software versions available for data evaluation on PC, Basic software available free of charge as download
Technical specifications
Number of measured values | 2000000 | |
Logging Function | temperature, moisture, pressure | |
Interfaces | SD card | |
Degree of protection (IP) | IP54 | |
Recording interval | 1s to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |