0572 1841 | Testo

TESTO 0572 1841

Order No.: 21K9032
EAN: 4099891474973
MPN:
0572 1841
testo 184 T1
Testo
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
60.69 € *
Available: 0 pcs.
Available in 5 Days: 922 pcs.
Leadtime: 1 Week **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.69 €

Temperature Data Logger, 0572 1841, Testo

With the testo 184 T1 temperature data logger, you can now monitor the transport of sensitive products such as pharmaceuticals, foodstuffs or electronics both safely and conveniently. The temperature data logger guarantees the simplest operation during data recording with start and stop buttons. At the destination, you can see at a glance on the LEDs whether the configured limit values were adhered to during transport.

Features

  • Operating time of 90 days
  • Everything in one logger: PDF measurement data, configuration file, calibration certificate and operating instructions
  • Immediate creation of a PDF report directly after connection to the computer
  • Compliant with GxP, 21 CFR Part 11, HACCP and EN 12830
Technical specifications
Number of measured values 16000
Logging Function temperature
Interfaces USB
Degree of protection (IP) IP67
Recording interval 1min to 24h
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes