0572 2022 | Testo
TESTO 0572 2022
Order No.: 21K9042
EAN: 4099891475079
MPN:
0572 2022
testo 160 E
Unit Price (€ / pc.)
259.42 € *
Available: 0 pcs.
Available in 5 Days: 189 pcs.
Leadtime: 1 Week **
Radio data logger, 0572 2022, Testo
The testo 160 E is part of the testo 160 data logger family, which was specially developed for the special requirements in museums. The wide range of possible combinations of integrated sensors and probes means that any monitoring situation can be optimally covered, from exhibition and storage to the transport of collection objects.
Features
- Connections for 2 probes - place the data logger discretely in the display case base and monitor the microclimate in the display case with the connectable probes
- Optimal adaptation to the environment thanks to optional, customizable Deco-Cover
- Perfectly networked: Data storage in the Testo cloud, real-time alarm via e-mail or SMS (optional in conjunction with Advanced license)
- Easy installation, integration and operation
Technical specifications
Number of measured values | 32000 | |
Logging Function | temperature, moisture | |
Interfaces | USB | |
Degree of protection (IP) | IP20 | |
Recording interval | 1min to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |