0572 0576 | Testo
TESTO 0572 0576
Order No.: 21K8919
EAN: 4099891425609
MPN:
0572 0576
Unit Price (€ / pc.)
487.90 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Mobile printer | |
Width | 80 mm | |
Height | 41 mm | |
Length | 150 mm | |
Power supply | Li-ion Battery |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |