0563 4770 | Testo
TESTO 0563 4770
Order No.: 21K9063
EAN: 4099891468606
MPN:
0563 4770
testo 477
Unit Price (€ / pc.)
1,106.70 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
LED stroboscope, 0563 4770, Testo
Inspection and quality control on machinery and equipment, speed measurement on hard-to-reach, small and fast-moving objects - all without interrupting ongoing operation: The testo 477 LED stroboscope makes it possible.
Features
- Extremely high measuring range: up to 300,000 flashes per minute (fpm)
- Very high light intensity: up to 4800 lux
- Long operating time: battery life up to 5 hours
- Trigger input and output for connection to external equipment and control by external sensor
Technical specifications
Accuracy | ±0.02 % | |
measurement range | 30 to 300000 rpm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90292090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |