0516 4401 | Testo
Combination case, (W x H x L) 516 x 135 x 256 mm for testo 440 and other probes, 0516 4401
Order No.: 21K8783
EAN: 4099891463618
MPN:
0516 4401
Unit Price (€ / pc.)
85.68 € *
Available: 0 pcs.
Available in 5 Days: 207 pcs.
Leadtime: 1 Week **
Combination case, 0516 4401, Testo
The combination case is ideal for transporting and protecting your equipment.
Features
- Case for climate meter testo 440 or testo 440 dP and other probes
- Dimensions: 516 x 135 x 256 mm (W x H x L)
Technical specifications
Version | (W x H x L) 516 x 135 x 256 mm | |
Suitable for | testo 440 and other probes | |
Accessory Type | combination case |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021291 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |