0554 0440 | Testo
Connection hose, 5 m, silicone, up to max. 700 hPa (mbar) for testo 400/420/435-x/440/480/512/521-x/526-x, 0554 0440
Order No.: 21K8898
EAN: 4099891464165
MPN:
0554 0440
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Available in 5 Days: 214 pcs.
Leadtime: 1 Week **
Connection hose, 0554 0440, Testo
Use the connection tube to connect suitable pitot tubes and pressure probes. The hose is made of silicone and is loadable up to max. 700 hPa (mbar).
Features
- For connecting pitot tube and pressure probe
- Length of 5 m
Technical specifications
Version | 5 m, silicone, up to max. 700 hPa (mbar) | |
Suitable for | testo 400/420/435-x/440/480/512/521-x/526-x | |
Accessory Type | Connection hose |
Download
Logistics
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |