0590 0001 | Testo
Bracket, for multimeter, 0590 0001
Order No.: 21K8566
EAN: 4099891476120
MPN:
0590 0001
Unit Price (€ / pc.)
32.13 € *
Available: 0 pcs.
Available in 5 Days: 929 pcs.
Leadtime: 1 Week **
Magnetic hanger, 0590 0001, Testo
Use the magnetic hanger to quickly attach the digital multimeter to metallic surfaces, such as heaters or electrical cabinets. Simply thread the hanger through the back of the meter. Thanks to the magnet, the digital multimeter and hanger stick to the installation - leaving both hands free for your measurement.
Features
- Fast mounting of the digital multimeter, e.g. on the control cabinet
- Both hands free for measurement thanks to magnetic hanger
Technical specifications
Suitable for | multimeter | |
Accessory Type | bracket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |