0635 0551 | Testo
Lux probe, wired, 0-100000 Lux, class C according to DIN 5032-7 for testo 440, 0635 0551
Order No.: 21K8816
EAN: 4099891463939
MPN:
0635 0551
Unit Price (€ / pc.)
434.35 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Lux probe, 0635 0551, Testo
Use the lux probe with matching testo multifunction meter (please order separately) to determine illuminance.
Features
- Intuitive: Clearly structured measuring menu for long-term measurement as well as evaluation of illuminance according to the V-lambda curve (suitable for all common light sources)
- Precise: Standard-compliant accuracy according to DIN EN 13032-1 and class C according to DIN 5032-7
- Comfortable: Non-slip probe support surface for convenient positioning at the measurement location
- Intelligent calibration concept
Technical specifications
Version | wired, 0-100000 Lux, class C according to DIN 5032-7 | |
Suitable for | testo 440 | |
Accessory Type | lux probe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90279000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |