0635 1052 | Testo
Laboratory fume cupboard probe, wired, 0-5 m/s, 0 to +50 °C for testo 440, 0635 1052
Order No.: 21K8818
EAN: 4099891463953
MPN:
0635 1052
Unit Price (€ / pc.)
861.56 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Fume hood probe, 0635 1052, Testo
Use the fume cupboard probe (hot-wire probe) to determine flow velocity, volume flow and air temperature with the suitable testo multifunction meter (please order separately). It is particularly suitable for low flow velocities up to +5 m/s.
Features
- Intuitive: Clearly structured measuring menu for flow measurement and volume flow on fume hoods in accordance with DIN EN 14175-3/-4
- Precise: Automatic absolute pressure compensation ensures accurate measurement results
- Convenient: Hot-wire probe with short response time
- Intelligent calibration concept
Technical specifications
Version | wired, 0-5 m/s, 0 to +50 °C | |
Suitable for | testo 440 | |
Accessory Type | laboratory fume cupboard probe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |