0635 9370 | Testo
High-precision vane probe head, Ø 100 mm, incl. temperature sensor, bluetooth, 0.1-15 m/s, -20 to +70 °C for testo 440, 0635 9370
Order No.: 21K8823
EAN: 4099891463991
MPN:
0635 9370
Unit Price (€ / pc.)
915.11 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Vane probe head, 0635 9370, Testo
Combine the probe head with the handle adapter for flow probes and simply plug it onto the handle with cable or Bluetooth. For convenient measurements at ceiling outlets, we recommend the extendable telescope for flow probes incl. 90° angle.
Features
- Intuitive: Parallel determination of flow velocity, volume flow and air temperature
- Precise: Detects smallest flows from +0.1 m/s and thus ideal for laminar flow measurements in cleanrooms
- Convenient: probe head can be easily connected to the universal Bluetooth® or cable handle or to the extendable telescope (all can be ordered separately)
- Intelligent calibration concept: Send only the probe head for calibration
Technical specifications
Version | Ø 100 mm, incl. temperature sensor, bluetooth, 0.1-15 m/s, -20 to +70 °C | |
Suitable for | testo 440 | |
Accessory Type | high-precision vane probe head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90330090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |