0635 9570 | Testo
Vane probe head, Ø 16 mm, incl. temperature sensor, 0.6-50 m/s, -10 to +70 °C for testo 400/440, 0635 9570
Order No.: 21K8836
EAN: 4099891464059
MPN:
0635 9570
Unit Price (€ / pc.)
736.61 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Vane probe head, 0635 9570, Testo
Simply plug the probe head onto the extendable telescope for flow probes and fix both onto the handle with Bluetooth or cable using the orderable adapter (part number 0554 2160).
Features
- Intuitive: Parallel determination of flow velocity, volume flow and temperature
- Precise: Accurate measurement results from +0.6 to +50 m/s
- Convenient: Simply attach the probe head to the extendable telescope for flow probes - and fix it to the universal handle with Bluetooth® or cable using the adapter (can be ordered separately)
Technical specifications
Version | Ø 16 mm, incl. temperature sensor, 0.6-50 m/s, -10 to +70 °C | |
Suitable for | testo 400/440 | |
Accessory Type | vane probe head |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90330090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |