0636 9730 | Testo

Humidity-temperature probe head, 0-100 %rF, -20 to +70 °C for testo 440, 0636 9730

Order No.: 21K8840
EAN: 4099891464080
MPN:
0636 9730
Testo
default L
Image may differ
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.95 €

More applications, less equipment: if you already own one of our probes with a universal handle, you can easily expand your portfolio of probes with the humidity/temperature probe head.

Scope of Delivery: Humidity/temperature probe head including calibration protocol. Please do not use the probe head in condensing atmospheres. For continuous application in high-humidity ranges > 80% RH at ≤ 30 °C for > 12 h > 60% RH at > 30 °C for > 12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Version 0-100 %rF, -20 to +70 °C
Suitable for testo 440
Accessory Type humidity-temperature probe head
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes